0572 1750 | Testo

Data loggers, Temperature, NTC, IP 65, 0572 1750

Order No.: 21K772
EAN: 4099891474911
MPN:
0572 1750
testo 175 T1 Starter Set
0572 1750 Testo Data Loggers
Image may differ
Unit Price (€ / pc.)
487.90 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.90 €

Temperature data loggers, type Testo 175 T1.

Also suitable for use in the food and beverages sector, tested to DIN EN 12830, HACCP compliant, with integrated sensor. Data transfer via USB cable or SD card; Sensor type: NTC. Channels: 1 x internal. Measuring range: –35 to +55 °C. Tolerance: ±0.5 °C. Resolution: 0.1 °C. Measuring clock cycles: 10 s to 24 h. Memory: 1 million measured values. Degree of protection: IP 65. Dimensions: 89 x 53 x 27 mm. Supplied with wall bracket, lock, batteries, and calibration report.

Starter set Testo 175 T1.

Consisting of 3 temperature data loggers Testo 175 T1, USB cable, SD card, CD with software.

Type: 0572 1750, data logger starter set, Testo 175 T1

Technical specifications
Logging Function Temperatur
Number of measured values 1000000
Recording interval 1min bis 24h
Interfaces SD Karte
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes