0572 1751 | Testo
Data loggers, Temperature, NTC, IP 65, 0572 1751
Temperature data logger, 0572 1751, Testo
The testo 175T1 is an ideal data logger for the continuous monitoring of temperatures. Because storage temperatures should never exceed specific limit values, the 175T1 records the temperatures values and alerts when thresholds have been exceeded.
The testo 175T1 temperature data logger features a large display and alarm indication that makes it ideal for continuous monitoring of storage temperature. The temperature measurement logger is ideal for dependable temperature monitoring in refrigerated and deep freeze rooms for extended periods of time. Creation of Excel Spreadsheets, PDFs, and data analysis are all easily achieved with the free, downloadable ComSoft software.
Features
- High accuracy internal NTC thermistor sensor for reliable data
- Data transfer possible using the USB port, or SD card (optional)
- Easy to read large display that shows current reading and exceeded measurement limits
- IP65 proection class
- Capable of CFR 21 Part 11 Compliancy
- Free data logger software available for download
- Data is secured within the logger, and can be password protected using ComSoft
- Includes lockable wall mount to prevent theft or tampering
Logging Function | Temperatur | |
Number of measured values | 1000000 | |
Recording interval | 10s bis 24h | |
Interfaces | SD Karte | |
Degree of protection (IP) | IP65 |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |