0572 1753 | Testo

Data loggers, Temperature, IP 65, 1000000

Order No.: 21K779
EAN: 4099891474935
MPN:
0572 1753
testo 175 T3
0572 1753 Testo Data Loggers
Image may differ
Unit Price (€ / pc.)
280.8400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.8400 €

Temperature data loggers, type Testo 175 T3.

2-channel temperature data logger with 2 connections for sensors (type K and T). Large display. Data transfer via USB cable or SD card; Measuring range: –50 to +400 °C (type T) –50 to +1000 °C (type K). Tolerance: ± 0.5 % (-50 to +70 °C), ±0.7 % (70.1 to 1000 °C). Resolution: 0.1 °C. Measuring intervals: 10 s to 24 h. Memory: 1 million measured values. Degree of protection: IP 65. Dimensions: 89 x 53 x 27 mm. Supplied with lock, batteries, and calibration report.

Type: 0572 1753, data logger Testo 175 T3

Technical specifications
Logging Function Temperatur
Number of measured values 1000000
Recording interval 10s bis 24h
Interfaces SD Karte
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes