0572 1761 | Testo
Data logger, temperature, SD card, IP65, Testo 0572 1761
Unit Price (€ / pc.)
458.15 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temperature data loggers, type Testo 176 T1.
Also suitable for use in the food and beverages sector, tested to DIN EN 12830, with integrated sensor (Pt100). Data transfer via USB cable or SD card; Measuring range: –35 to +70 °C. Tolerance: ±0.2 °C. Resolution: 0.01 °C. Measuring intervals: 10 s to 24 h. Memory: 2 million measured values. Degree of protection: IP 68. Dimensions: 103 x 63 x 33 mm. Supplied with wall bracket, lock, batteries, and calibration report.
Type: 0572 1761, data logger Testo 176 T1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 2000000 | |
| Recording interval | 1s to 24h | |
| Interfaces | SD card | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |