0572 1762 | Testo
Data loggers, Temperature, IP 65, 2000000, 0572 1762
Temperature data loggers, type Testo 176 T2.
Also suitable for use in the food and beverages sector, tested to DIN EN 12830, with large display and 2 connections for ultra precise sensors. Data transfer via USB cable or SD card; Measuring range: –100 to +400 °C. Tolerance: ±0.2 °C (-100 to +200 °C), ±0,3 °C (+200.1 to +400 °C). Resolution: 0.01 °C. Measuring intervals: 10 s to 24 h. Memory: 2 million measured values. Degree of protection: IP 65. Dimensions: 103 x 63 x 33 mm. Supplied with wall bracket, lock, batteries, and calibration report.
Type: 0572 1762, data logger Testo 176 T2
Number of measured values | 2000000 | |
Logging Function | Temperatur | |
Interfaces | SD Karte | |
Degree of protection (IP) | IP65 | |
Recording interval | 10s bis 24h |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |