0572 1763 | Testo

Data loggers, Temperature, IP 65, 2000000, 0572 1763

Order No.: 21K749
EAN: 4029547011146
MPN:
0572 1763
testo 176 T3
0572 1763 Testo Data Loggers Image 1
0572 1763 Testo Data Loggers Image 2
0572 1763 Testo Data Loggers Image 3
Image may differ
Unit Price (€ / pc.)
535.50 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.50 €

Temperature data loggers, type Testo 176 T3.

4-channel temperature data logger in robust metal case, with 4 connections for sensors (type T, K, J). Data transfer via USB cable or SD card; Measuring range: –100 to +400 °C (type T) –195 to +1000 °C (type K), –100 to +750 °C (type J). Tolerance: ± 1.0 % (-200 to –100.1 °C), ±0.3 °C (-100 to +70 °C), ± 0.5 % (+70.1 to °1000 °C). Resolution: 0.1 °C. Measuring intervals: 10 s to 24 h. Memory: 2 million measured values. Degree of protection: IP 65. Dimensions: 103 x 63 x 33 mm. Supplied with wall bracket, lock, batteries, and calibration report.

Type: 0572 1763, data logger Testo 176 T3

Technical specifications
Logging Function Temperatur
Number of measured values 2000000
Recording interval 1s bis 24h
Interfaces SD Karte
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes