0572 1764 | Testo

Data loggers, Temperature, IP 65, 2000000, 0572 1764

Order No.: 21K778
EAN: 4029547011153
MPN:
0572 1764
testo 176 T4
0572 1764 Testo Data Loggers Image 1
0572 1764 Testo Data Loggers Image 2
0572 1764 Testo Data Loggers Image 3
0572 1764 Testo Data Loggers Image 4
0572 1764 Testo Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
533.12 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
533.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.12 €

Temperature data loggers, type Testo 176 T4.

4-channel temperature data logger in robust metal case, with 4 connections for sensors (type T, K, J). large display. Data transfer via USB cable or SD card; Measuring range: –100 to +400 °C (type T) –195 to +1000 °C (type K), –100 to +750 °C (type J). Tolerance: ± 1.0 % (-200 to –100.1 °C), ±0.3 °C (-100 to +70 °C), ± 0.5 % (+70.1 to °1000 °C). Resolution: 0.1 °C. Measuring intervals: 10 s to 24 h. Memory: 2 million measured values. Degree of protection: IP 65. Dimensions: 103 x 63 x 33 mm. Supplied with wall bracket, lock, batteries, and calibration report.

Type: 0572 1764, data logger Testo 176 T4

Technical specifications
Number of measured values 2000000
Logging Function Temperatur
Interfaces SD Karte
Degree of protection (IP) IP65
Recording interval 1s bis 24h
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes