0572 1842 | Testo
TESTO 0572 1842
Order No.: 21K9033
EAN: 4099891474980
MPN:
0572 1842
testo 184 T2
Unit Price (€ / pc.)
74.97 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature data logger, 0572 1842, Testo
With the testo 184 T2 temperature logger, from now on you can monitor the transport of sensitive products such as pharmaceuticals, foodstuffs or electronics as safely as conveniently. The temperature logger guarantees the simplest operation for data recording with start and stop buttons. At the destination, you can see at a glance on the display or the LEDs whether the configured limit values were adhered to during transport.
Features
- Transport monitoring over an operating time of 150 days
- All in one logger: PDF measurement data, configuration file, calibration certificate and operating instructions
- Immediate creation of a PDF report directly after connection to the computer
- Compliant with GxP, 21 CFR Part 11, HACCP and EN 12830
Technical specifications
Logging Function | Temperatur | |
Number of measured values | 40000 | |
Recording interval | 1min bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |