0572 1844 | Testo
TESTO 0572 1844
Order No.: 21K9035
EAN: 4099891475000
MPN:
0572 1844
testo 184 T4
Unit Price (€ / pc.)
258.23 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature data logger, 0572 1844, Testo
With the testo 184 T4 temperature data logger, from now on you can monitor the transport of pharmaceuticals with dry ice as safely as conveniently. The temperature data logger guarantees the simplest operation during data recording with start and stop buttons. At the destination, you can see at a glance on the LEDs whether the configured limit values were adhered to during transport.
Features
- Transport monitoring over an unlimited period of use
- Can be used for transports with dry ice down to -80 °C
- Everything in one logger: PDF measurement data, configuration file, calibration certificate and operating instructions
- Immediate creation of a PDF report directly after connection to the computer
Technical specifications
Logging Function | Temperatur | |
Number of measured values | 40000 | |
Recording interval | 1min bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |