0572 1845 | Testo
TESTO 0572 1845
Order No.: 21K9031
EAN: 4099891474966
MPN:
0572 1845
testo 184 H1
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Leadtime: On Request **
Data logger, 0572 1845, Testo
With the data logger for humidity and temperature testo 184 H1, from now on you can monitor the transport of sensitive products such as food, pharmaceuticals, electronics or art as safely as conveniently. The humidity logger guarantees the simplest operation during data recording with start and stop buttons. At the destination, you can see at a glance on the display or the LEDs whether the configured limit values were adhered to during transport.
Features
- Transport monitoring over an unlimited period of use
- All in one logger: PDF measurement data, configuration file and operating instructions
- Immediate creation of a PDF report directly after connection to the computer
- Compliant with GxP, 21 CFR Part 11 and HACCP
Technical specifications
Logging Function | Temperatur, Feuchte | |
Number of measured values | 64000 | |
Recording interval | 1min bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |