0572 2014 | Testo

Data logger, temperature, moisture, USB, IP20, Testo 0572 2014

Order No.: 21K9036
EAN: 4099891475017
MPN:
0572 2014
testo 160 IAQ
Series: testo 160
0572 2014 Testo Data Loggers
Image may differ
Unit Price (€ / pc.)
762.79 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
762.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
762.79 €

Radio data logger, 0572 2014, Testo

If there are many people in a room, the air quality deteriorates. Since indoor air quality is related to our well-being, reliable monitoring is particularly important. The radio data logger testo 160 IAQ is ideal for monitoring indoor air quality in facility management.

Features

  • Ideal for monitoring indoor air quality (IAQ)
  • Optimal adaptation to the environment thanks to optional, customizable Deco Cover
  • Simple installation, integration and operation - particularly user-friendly thanks to display of air quality according to traffic light principle
  • Perfectly networked: Data storage in the Testo Cloud, real-time alarm via e-mail or SMS (optional in conjunction with Advanced license).
Technical specifications
Filter Property Value
Logging Function temperature, moisture
Number of measured values 32000
Recording interval 1min to 24h
Interfaces USB
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
Date of RoHS guidelines 7/1/08
RoHS conform Yes
SVHC free Yes