0572 2021 | Testo
TESTO 0572 2021
Order No.: 21K9043
EAN: 4099891475086
MPN:
0572 2021
testo 160 TH
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: On Request **
Radio data logger, 0572 2021, Testo
The testo 160 TH is part of the testo 160 data logger family, which was specially developed for the special requirements in museums. Thanks to the wide range of possible combinations of integrated sensors and probes, every monitoring situation from the exhibition to the warehouse can be optimally covered.
Features
- Data logger with integrated temperature and humidity sensor, small size and unobtrusive design
- Optimum adaptation to the environment thanks to optional, customizable Deco-Cover
- Perfectly networked: Data storage in the Testo cloud, real-time alarm via e-mail or SMS (optional in conjunction with Advanced license)
- Easy installation, integration and operation
Technical specifications
Logging Function | Temperatur, Feuchte | |
Number of measured values | 32000 | |
Recording interval | 1min bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |