0572 2024 | Testo
TESTO 0572 2024
Order No.: 21K9045
EAN: 4099891475109
MPN:
0572 2024
testo 160 THL
Unit Price (€ / pc.)
762.79 € *
Available: 0 pcs.
Leadtime: On Request **
Radio data logger, 0572 2024, Testo
The testo 160 THL is part of the testo 160 data logger family, which was specially developed for the special requirements in museums. Thanks to the wide range of possible combinations of integrated sensors and probes, any monitoring situation from the exhibition to the warehouse can be optimally covered.
Features
- With integrated sensors for temperature and humidity as well as lux and UV radiation
- Optimal adaptation to the environment thanks to optional, customizable Deco-Cover
- Perfectly networked: Data storage in the Testo Cloud, real-time alarm by e-mail or (optional in conjunction with Advanced license) SMS.
- Easy installation, integration and operation
Technical specifications
Logging Function | Temperatur, Feuchte | |
Number of measured values | 32000 | |
Recording interval | 1min bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |