0572 2103 | Testo
Data loggers, Temperature, Alarm output when limit value exceeded, WLAN
Order No.: 21K7681
EAN: 4099891474904
MPN:
0572 2103
Unit Price (€ / pc.)
458.15 € *
Available: 0 pcs.
Leadtime: On Request **
WiFi data logger system (WLAN) testo Saveris 2 - temperature and humidity monitoring re-thought
Data transfer by wireless LAN
All measurement data always available, anywhere,on any instrument
Alarms when limit values are violated
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Cost-free online data store (Testo Cloud)
Set includes:
testo Saveris 2-T2; WiFi data logger (wireless LAN) with display for measuring temperature, two connections for external NTC temperature probe or door contact
two ribbon cable temperature probes, two temperature simulation flasks for filling with glycol, USB cable, wall bracket, batteries and calibration protocol
The WiFi data logger system testo Saveris 2 is the modern solution for the monitoring of storage and work rooms. The system consists of WiFi data loggers and an access to the Testo Cloud. It can be commissioned and configured easily and quickly without software installation via the Cloud.
The WiFi data loggers reliably record temperature and humidity at defined intervals, and transmit the measurement values directly by wireless LAN to the Testo Cloud.
The measurement values stored in the Cloud can be valuated anywhere and any time using an internet-capable Smartphone, tablet or PC. Limit value violations are immediately reported by e-mail or optionally by SMS.
The data loggers store up to 10000 measurement values per channel. The display provides information on current measurement values, limit value violations and the remaining battery life. The batteries have a lifetime of 24 months and can be exchanged by the user.
Technical specifications
Anzahl der Messwerte | 10000 | |
Logging-Funktion | Temperatur | |
Schnittstellen | USB | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90258040 |
MSL | MSL 1 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |