0554 1749 | Testo
DIN rail power supply, 24 VDC, 2.5 A, 0554 1749
Order No.: 19K9528
EAN: 4099891463465
MPN:
0554 1749
HUTSCHIENENNETZTEIL
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories.
Type: 0554 1749, power supply module for rail mounting 90 - 264 VAC, 24 VDC
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Input voltage AC | 90-264 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |