0554 0620 | Testo
TESTO 0554 0620
Order No.: 21K8931
EAN: 4099891425616
MPN:
0554 0620
testo BLUETOOTH®-/IRDA-Drucker
Unit Price (€ / pc.)
429.5900 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Bluetooth-Drucker | |
Width | 75 mm | |
Height | 40 mm | |
Length | 145 mm | |
Power supply | Lithium-Ionen-Batterie |
Download
Logistics
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |