0560 0540 | Testo

Lux meter, 0 to 99999 Lux, ±3 %, Testo 0560 0540

Order No.: 22K8610
EAN: 4029547008283
MPN:
0560 0540
testo 540
0560 0540 Testo Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
0560 0540 Testo Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
Image may differ
Unit Price (€ / pc.)
169.9439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.9439 €

Light meter, 0560 0540, Testo

The testo 540 entry-level light meter is designed for carrying out spot checks in the workplace, shops, and offices. The light sensor is modelled on the spectral sensitivity of the human eye, and is ideal for measuring lighting conditions in the workplace.

Features

  • For quick and easy measurements in the workplace
  • Sensor based on the spectral sensitivity of the human eye
  • Hold function, min/max values
  • Protective cap for safe storage
Technical specifications
Product type Beleuchtungsmessgerät
Version (L x B x H) 113 x 46 x 25 mm
measurement range 0 bis 99999 Lux
Resolution 1 Lux
Accuracy ±3 %
Logistics
Country of origin CN
Customs tariff number 90278910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes