0563 8155 | Testo
Sound level meter, 32 to 130 dB, ±1 dB, Testo 0563 8155
Order No.: 22K8593
EAN: 4029547001864
MPN:
0563 8155
testo 815
Abgekündigt
Unit Price (€ / pc.)
343.91 € *
Available: 2 pcs.
Leadtime: On Request **
Sound level measuring instrument, 0563 8155, Testo
The ideal instrument for daily use. Whether it is for air conditioning or heating, machine noise, or noise in combustion systems, the testo 815 is the ideal partner. Testo 815 sound level meter, including screwdriver for calibration, wind protection, and battery.
Features
- Frequency evaluation according to characteristic curves A and C
- Easy to adjust
- Min./max. memory
- Integrated tripod knuckle screw
Technical specifications
Product type | Schallpegelmessgerät | |
Version | (L x B x H) 255 x 55 x 43 mm | |
measurement range | 32 bis 130 dB | |
Resolution | 0,1 dB | |
Accuracy | ±1 dB |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |