0572 2158 | Testo
Lux sensor, 0 to 20000 Lux, ±3 %, Testo 0572 2158
Order No.: 21K8886
EAN: 4099891467319
MPN:
0572 2158
Unit Price (€ / pc.)
291.55 € *
Available: 0 pcs.
Leadtime: On Request **
Lux probe, 0572 2158, Testo
Monitor light-sensitive exhibits unobtrusively (with the right data logger): with the digital lux probe with plug-in cable.
Features
- Small lux probe for use in display cases and on exhibits
- Accuracy class C according to DIN 5032
- Unobtrusive monitoring of light-sensitive exhibits
- Measuring range: luminous intensity 0 ... 20,000 lux
Technical specifications
Version | (L x B x H) 56 x 28 x 15 mm | |
Accuracy | ±3 % | |
measurement range | 0 bis 20000 Lux | |
Product type | Lux-Sensor |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |