0590 0004 | Testo

Microfuse 6 x 32 mm, 10 A, 1 kV (AC), 30 kA breaking capacity, 0590 0004

Order No.: 21K8568
EAN: 4099889082999
MPN:
0590 0004
0590 0004 Testo Micro Fuses
Image may differ
Unit Price (€ / pc.)
52.8836 € *
Available: 0 pcs.
Available in 5 Days: 514 pcs.
Leadtime: 2 Weeks **
Total Price:
52.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8836 €

Micro fuse, 0590 0004, TESTO

The 0590 0004 is a replacement fuse for the Testo 760-3 digital multimeter with 10 A / 1000 V overload protection.

Technical specifications
Version Feinsicherung
Breaking capacity 30 kA
Design 6 x 32 mm
diameter 6 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 1 kV
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes