0590 0005 | Testo

Microfuse 6 x 32 mm, 10 A, FF, 600 V (AC), 0590 0005

Order No.: 21K8569
EAN: 4099889083002
MPN:
0590 0005
0590 0005 Testo Micro Fuses
Image may differ
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Available in 5 Days: 437 pcs.
Leadtime: 2 Weeks **
Total Price:
33.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6532 €

Micro fuse, 0590 0005, TESTO

The 0590 0005 is a replacement fuse for the Testo 760-1/-2 digital multimeter with 10 A / 600 V overload protection.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Design 6 x 32 mm
diameter 6 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 600 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes