0590 0007 | Testo
Microfuse 6 x 32 mm, 630 mA, FF, 600 V (AC), 0590 0007
Order No.: 21K8583
EAN: 4099889083026
MPN:
0590 0007
Unit Price (€ / pck.)
25.2399 € *
Available: 0 pck.
Available in 5 Days: 35 pck.
Leadtime: 2 Weeks **
Micro fuse, 0590 0007, TESTO
The 0590 0007 is a replacement fuse for the Testo 760-3 digital multimeter with 630 mA / 600 V overload protection.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Design | 6 x 32 mm | |
diameter | 6 mm | |
Enclosure | Keramikrohr | |
Length | 32 mm | |
Rated voltage (AC) | 600 V | |
Rated current | 630 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |