0560 6062 | Testo
TESTO 0560 606-2
Order No.: 21K9073
EAN: 4099891466718
MPN:
0560 6062
testo 606-2
Unit Price (€ / pc.)
228.4800 € *
Available: 0 pcs.
Leadtime: On Request **
Moisture meter, 0560 6062, Testo
Features
- Measurement of wood and material moisture by means of single-technique needles
- Testing of storage and drying environment by means of humidity and air temperature measurement
- Find and prevent problems: calculation of dew point and wetbulb
- Easy operation and illuminated display
Technical specifications
Version | für Luft- und Materialfeuchte | |
Accuracy | ±0,5 °C, ±2,5 % rF | |
measurement range | -10 bis +50 °C, 0 bis 100 % rF | |
Product type | Feuchtigkeitsmessgerät |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |