0554 4755 | Testo
TESTO 0554 4755
Order No.: 21K8973
EAN: 4099891468576
MPN:
0554 4755
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring wheel, 0554 4755, Testo
Rotatable wheel for testo 470, 12 in.
Technical specifications
Accuracy | ±0,02 % | |
measurement range | 1 bis 99999 U/min | |
Product type | Messrad |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |