0560 0460 | Testo

Compact Optical RPM meter testo 460

Order No.: 22K8608
EAN: 4029547008252
MPN:
0560 0460
testo 460
0560 0460 Testo Rotational Speed
Image may differ
Unit Price (€ / pc.)
198.73 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.73 €

Tachometer, 0560 0460, Testo

The testo 460 rpm meter provides you with quick and reliable readings when carrying out checks on fans, crankshafts, and motors, while they are still in motion and running.

Features

  • Optical rpm measurements
  • LED measuring spot marking
  • Easy to read display / backlit for use in all lighting conditions
  • Comprehensive accessories: reflective markers / protective cap / belt bag
Technical specifications
Accuracy ±0,02 %
measurement range 100 bis 29999 U/min
Product type Drehzahlmessgerät
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes