0563 0465 | Testo
TESTO 0563 0465
Order No.: 21K9061
EAN: 4099891468583
MPN:
0563 0465
testo 465
Unit Price (€ / pc.)
289.17 € *
Available: 0 pcs.
Available in 5 Days: 179 pcs.
Leadtime: 2 Weeks **
Speed measuring device, 0563 0465, Testo
Use the testo 465 speed measuring instrument for quick and easy speed measurement on rotating parts such as fans and shafts.
Features
- Easy one-hand operation
- Storage of average/max/min value and last measured value
- Robust tachometer - especially due to the supplied protective case (SoftCase)
- Reflex marks included
Technical specifications
Accuracy | ±0,02 % | |
measurement range | 1 bis 99999 U/min | |
Product type | Drehzahlmessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |