0563 0470 | Testo
TESTO 0563 0470
Order No.: 21K9062
EAN: 4099891468590
MPN:
0563 0470
testo 470
Unit Price (€ / pc.)
395.08 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 2 Weeks **
Speed measuring device, 0563 0470, Testo
One tachometer, multiple measurements: The testo 470 tachometer not only performs speed measurements on motors, shafts, fans, etc. With this handy instrument, you can also determine speeds and lengths (e.g. of treadmills, running wheels).
Features
- Simple one-hand operation
- Measurement of rotational speeds, velocities and lengths
- Storage of average, max and min values as well as last measured value
- Includes accessories such as reflective markers, protective case and carrying case
Technical specifications
Accuracy | ±0,02 % | |
measurement range | 1 bis 99999 U/min | |
Product type | Drehzahlmessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |