0563 4760 | Testo

Testo 476, portable Xenon stroboscope

Order No.: 22K1606
MPN:
0563 4760
testo 476
0563 4760 Testo Rotational Speed
Image may differ
Unit Price (€ / pc.)
1,063.8600 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
1,063.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,063.8600 €

Portable Xenon stroboscope, type Testo 476.

With trigger input for synchronizing the strobe sequence (long-term monitoring), precise adjustment and stability through dynamic adjusting wheel, memory function and pod connector on the housing; Measuring range: 30 to 12500 rev/min. Tolerance: ±0.01 % (±1 digit). Resolution: 1.0 rev/min. Display: 5-digit LCD. Strobe duration: max. 20 µs. Luminous intensity: 800 Lux/20 cm distance. Light hue: 6000 to 6500 K. Operating temperatures: 0 to +40 °C. Dimensions: 240 x 65 x 50 mm. Weight: device 415 g, with package and accessories 1464 g. Supplied with transport case, battery charger with 4 regional adapters, rechargeable battery pack and trigger signal connector.

Type: Testo 476, portable Xenon stroboscope

Technical specifications
Accuracy ±0,01 %
measurement range 30 bis 12500 U/min
Product type Handstroboskop
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes