0563 4760 | Testo
Hand-held stroboscope (Xenon), testo 476
Order No.: 22K8609
EAN: 4029547001772
MPN:
0563 4760
testo 476
Unit Price (€ / pc.)
1,063.8600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,063.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,063.8600 €
Handheld stroboscope, 0563 4760, Testo
The testo 476 Pocket StrobeTM handheld stroboscope with high-intensity light allows fast-moving objects to appear in slow motion. In doing so, this handheld stroboscope measures and checks rotational and vibrational movements. It enables measurement of very small objects, and objects in inaccessible places – what is more, without any interruption to the production process. The testo 476 is therefore ideally suited for rpm measurement, and for the inspection of parts moving at high frequencies.
Features
- High adjustment accuracy and stability thanks to dynamic setting dial
- High light intensity thanks to high-performance xenon flashlamp
- Powerful Li-Ion rechargeable battery pack for at least 2 hours of continuous operation
- Extremely short flash duration (< 9 µs)
Technical specifications
Accuracy | ±0,01 % | |
measurement range | 30 bis 12500 U/min | |
Product type | Handstroboskop |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90292090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |