0515 5107 | Testo

Auxiliary battery, 3.7 V/2.6 Ah, 0515 5107

Order No.: 27K0662
EAN: 4029547014994
MPN:
0515 5107
0515 5107 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

Additional battery, 0515 5107, Testo

Additional battery for thermal imaging camera. Extend the operating time of your equipment and use the lithium-ion battery as a second battery.

Features

  • Additional battery for extended operating time
  • Can be used as a second battery
Technical specifications
Version 3,7 V/2,6 Ah
Product type Zusatzakku
Logistics
Country of origin DE
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes