0516 3240 | Testo
Suitcase, for pressure gauges, 0516 3240
Order No.: 21K8951
EAN: 4099891476359
MPN:
0516 3240
Unit Price (€ / pc.)
733.516 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 2 Weeks **
System case, 0516 3240, Testo
System case incl. power supply, connection block* & connection hose; 476 x 191 x 363 mm (W x H x D)
Technical specifications
Suitable for | Druckmessgeräte | |
Product type | Koffer |
Download
Logistics
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |