0516 4900 | Testo
Service case, (W x H x L) 520 x 130 x 400 mm for testo 440 and other probes, 0516 4900
Order No.: 21K8784
EAN: 4099891463625
MPN:
0516 4900
Unit Price (€ / pc.)
249.90 € *
Available: 0 pcs.
Available in 5 Days: 152 pcs.
Leadtime: 2 Weeks **
Service case, 0516 4900, Testo
Safe storage and transport: The robust service case provides storage space for your testo 440 or testo 440 dP climatic measuring instrument, additional probes and practical accessories for measuring volumetric flow.
Features
- Case for climate meter testo 440 or testo 440 dP and other probes
- Dimensions: 520 x 130 x 400 mm (W x H x L)
Technical specifications
Product type | Servicekoffer | |
Version | (B x H x L) 520 x 130 x 400 mm | |
Suitable for | testo 440 und weitere Sonden |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |