0554 0447 | Testo
Plug-in power supply unit, 5 VDC/500 mA, 100-250 VAC for measuring instruments, 0554 0447
Order No.: 21K8908
MPN:
0554 0447
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Available in 5 Days: 1,197 pcs.
Leadtime: 2 Weeks **
Mains adapter, 0554 0447, Testo
Plug-in mains adapter, 5 VDC 500 mA with European adapter, 100-250 VAC, 50-60 Hz.
Technical specifications
Product type | Steckernetzteil | |
Version | 5 VDC/500 mA, 100-250 VAC | |
Suitable for | Messgeräte |
Download
Logistics
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |