0554 0960 | Testo

Extendable telescope, 37.5-100 cm, incl. 90° angle for testo 440 flow probes, 0554 0960

Order No.: 21K8785
EAN: 4099891463632
MPN:
0554 0960
0554 0960 Testo T&M Accessories and Spares Image 1
0554 0960 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
204.68 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.68 €

Telescope, 0554 0960, Testo

Measure comfortably in the ventilation duct and at ceiling outlets: The telescope is extendable up to 1 meter in length, has an easy-to-read scale and comes with a 90° angle. Attach the telescope to flow probes with universal Bluetooth or cable handle using the handle adapter.

Features

  • When extended, the telescope has a length of 1.0 m
  • Easy-to-read scaling for convenient measurement in the duct
  • Incl. 90° angle for convenient measurement with 100mm impeller on ceiling outlets
  • Stable and twist-proof
Technical specifications
Product type Ausziehbares Teleskop
Version 37,5-100 cm, inkl. 90°-Winkel
Suitable for testo 440 Strömungssonden
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes