0554 0990 | Testo
Telescope extension, 0.9 m for testo 440 flow probes, 0554 0990
Order No.: 21K8786
EAN: 4099891463649
MPN:
0554 0990
Unit Price (€ / pc.)
290.36 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Telescopic extension, 0554 0990, Testo
With the telescopic extension you can easily extend the telescopic extension of flow probes with universal handle - so you can reach a total length of the probe of up to 2 meters.
Features
- Telescopic extension with length from 0.4 to 0.9 m
- Easy connection of the telescopic extension to the extendable telescope of the flow probes
- Stable and twist-proof
Technical specifications
Product type | Teleskop-Verlängerung | |
Version | 0,9 m | |
Suitable for | testo 440 Strömungssonden |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |