0554 1748 | Testo

Power supply, 110-240 VAC/24 VDC (350mA) for testo Saveris router/converter, 0554 1748

Order No.: 19K9526
EAN: 4099891463458
MPN:
0554 1748
NETZTEIL 110-240VAC,24VDC
0554 1748 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Accessories.

Type: 0554 1748, power adapter 110 - 240 VAC, 24 VDC

Technical specifications
Product type Netzteil
Version 110-240 VAC/24 VDC (350mA)
Suitable for testo Saveris Router/Converter
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes