0554 4150 | Testo
NO replacement filter, blocks cross-sensitivity to SO2 for testo 340/350, 0554 4150
Order No.: 21K8914
EAN: 4099891464219
MPN:
0554 4150
Unit Price (€ / pc.)
158.3533 € *
Available: 0 pcs.
Leadtime: On Request **
NO spin-on filter, 0554 4150, Testo
With the aid of the exchangeable NO sensor, cross-sensitivity to SO2 is blocked during exhaust gas analysis.
Features
- Exchangeable filter for NO sensor
- Blocks cross sensitivity to SO2
Technical specifications
Product type | NO-Wechselfilter | |
Version | Blockt Querempfindlichkeit zu SO2 | |
Suitable for | testo 340/350 |
Download
Logistics
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |