0554 8721 | Testo

Li-Ion battery, for testo 865s/868s/871s/872s, 0554 8721

Order No.: 22K8615
EAN: 4029547024825
MPN:
0554 8721
0554 8721 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €

Li-Ion battery, 0554 8721, Testo

Li-Ion Battery for testo 865s / 868s / 871s / 872s

Technical specifications
Suitable for testo 865s/868s/871s/872s
Product type Li-Ion Akku
Logistics
Country of origin TW
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes