0554 8801 | Testo
Table charging station, for 875/875i/881/882, 0554 8801
Order No.: 21K8959
MPN:
0554 8801
Unit Price (€ / pc.)
307.02 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 2 Weeks **
Battery-charging station, 0554 8801, Testo
Optimize the charging time for your instrument's batteries with this battery-charging station. Simply charge up to two batteries in the charging station while another battery is actually in use.
Features
- For external charging of two rechargeable batteries simultaneously
- Stable positioning on the desk
Technical specifications
Suitable for | 875/875i/881/882 | |
Product type | Tischladestation |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |