0564 2552 | Testo
Vacuum probe, for air conditioning, heat pump, refrigeration systems, 0564 2552
Order No.: 22K8603
EAN: 4029547023446
MPN:
0564 2552
testo 552I
Unit Price (€ / pc.)
197.54 € *
Available: 0 pcs.
Leadtime: On Request **
App-controlled wireless vacuum probe, 0564 2552, Testo
Wireless vacuum measurements via just one service port: The testo 552i app-controlled vacuum probe with Bluetooth enhances the Testo Smart Probes portfolio. It delivers reliable measurement results, is robust and easy to use – the vacuum probe provides optimum support for proper evacuation of refrigeration and air conditioning systems and heat pumps.
Features
- Identify vacuum quickly and easily by means of the graphical display in the App or on the digital manifold screen
- Connects automatically via Bluetooth® to the testo Smart App and digital manifolds
- Exceptionally compact and reliable thanks to the robust, easy-to-handle housing with IP 54 protection class
- Easy installation at any service port thanks to the integrated 45° angle
Technical specifications
Geeignet für | Klimaanlagen, Wärmepumpen, Kühlsysteme | |
Zubehörart | Vakuumsonde |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |