0590 0016 | Testo

Bag, for multimeter, 0590 0016

Order No.: 21K8594
EAN: 4099891476151
MPN:
0590 0016
0590 0016 Testo T&M Accessories and Spares Image 1
0590 0016 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
40.46 € *
Available: 0 pcs.
Available in 5 Days: 376 pcs.
Leadtime: 2 Weeks **
Total Price:
40.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.46 €

Transport bag, 0590 0016, Testo

You can safely store your measuring instrument and accessories in the robust transport bag with hard shell. The two mesh compartments inside provide the necessary support for the stowed items.

Features

  • Outside: Shockproof transport bag with zipper
  • Interior: Two mesh compartments
  • Dimensions: 215 x 150 x 70 mm
Technical specifications
Suitable for Multimeter
Product type Tasche
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes