0590 0017 | Testo

Bag, for testing devices, 0590 0017

Order No.: 21K8595
EAN: 4099891476168
MPN:
0590 0017
0590 0017 Testo T&M Accessories and Spares Image 1
0590 0017 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
40.46 € *
Available: 0 pcs.
Available in 5 Days: 147 pcs.
Leadtime: 2 Weeks **
Total Price:
40.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.46 €

Transport bag, 0590 0017, Testo

In the robust transport bag with hard shell you can safely store your measuring instrument and accessories. The two mesh compartments inside provide the necessary hold for the stowed items.

Features

  • Outside: Shockproof transport bag with zipper
  • Inside: Two mesh pockets
  • Dimensions: 270 x 150 x 75 mm
Technical specifications
Suitable for Prüfgeräte
Product type Tasche
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes