0615 5505 | Testo

Clamp probe, NTC for pipes 6-35 mm, 0615 5505

Order No.: 21K8807
EAN: 4099891463854
MPN:
0615 5505
0615 5505 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
66.64 € *
Available: 0 pcs.
Available in 5 Days: 366 pcs.
Leadtime: 2 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.64 €

Clamp probe, 0615 5505, Testo

For fast and precise temperature measurements: Use the clamp probe (NTC) with matching gauge (please order separately) to measure surface temperature on pipes.

Features

  • Measuring range from -40 to +125 °C
  • Collet for quick attachment of the surface probe to pipes
  • Temperature probe with precise NTC temperature sensor
Technical specifications
Product type Zangenfühler
Version NTC
Suitable for Rohre 6-35 mm
Logistics
Country of origin CN
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes