0632 1272 | Testo

CO probe, wired, 0-500 ppm for testo 440, 0632 1272

Order No.: 21K8811
EAN: 4099891463892
MPN:
0632 1272
Testo
0632 1272 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
452.20 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.20 €

CO probe, 0632 1272, Testo

Use the CO probe with the matching testo multifunction meter (please order separately) to detect carbon monoxide.

Features

  • Intuitive: Clearly structured measuring menu for long-term measurement as well as determination of CO concentration indoors, e.g. in heating rooms
  • Precise: Long-term stable electrochemical sensor
  • Convenient: probe with practical button on the handle for saving individual CO readings
  • Intelligent calibration concept
Technical specifications
Ausführung kabelgebunden, 0-500 ppm
Geeignet für testo 440
Zubehörart CO-Sonde
Logistics
Ursprungsland DE
Zolltarifnummer 90330090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes