0632 1550 | Testo

CO2 probe head, incl. temperature/humidity sensor, 0-10000 ppm CO2, 5-95 %rh, 0 to +50 °C for testo 440, 0632 1550

Order No.: 21K8813
EAN: 4099891463908
MPN:
0632 1550
Testo
0632 1550 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
549.78 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
549.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
549.78 €

More applications, less equipment: if you already own one of our probes with a universal handle, you can easily expand your portfolio of probes with the CO₂ probe head.

Scope of Delivery: CO2 probe head including temperature and humidity sensor and calibration protocol.Please do not use the probe head in condensing atmospheres. For continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Ausführung inkl. Temperatur-/Feuchtesensor, 0-10000 ppm CO2, 5-95 %rF, 0 bis +50 °C
Geeignet für testo 440
Zubehörart CO2-Sondenkopf
Logistics
Ursprungsland DE
Zolltarifnummer 90330090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes