0635 1032 | Testo
Hot wire probe, wired, incl. temperature sensor, 0-30 m/s, -20 to +70 °C for testo 440, 0635 1032
Order No.: 21K8817
EAN: 4099891463946
MPN:
0635 1032
Unit Price (€ / pc.)
317.73 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Hot-wire probe, 0635 1032, Testo
Use the hot-wire probe to determine flow velocity, volumetric flow and air temperature with the matching testo multifunction meter (please order separately).
Features
- Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity, volume flow and air temperature
- Precise: Automatic absolute pressure compensation ensures accurate measurement results
- Convenient: integrated telescope up to 0.85 m with scaling enables convenient measurement in any cross-section
- Intelligent Calibration Concept
Technical specifications
Product type | Hitzdraht-Sonde | |
Version | kabelgebunden, inkl. Temperatursensor, 0-30 m/s, -20 bis +70 °C | |
Suitable for | testo 440 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |