0635 9371 | Testo

High-precision vane probe, Ø 100 mm, incl. temperature sensor, bluetooth, 0.1-15 m/s, -20 to +70 °C for testo 440, 0635 9371

Order No.: 21K8825
EAN: 4099891464004
MPN:
0635 9371
Testo
0635 9371 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
1,101.94 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
1,101.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,101.94 €

Ideal for air outlets in cleanrooms: use the high-precision vane probe (with the compatible measuring instrument) to measure even the lowest air velocities and volume flows as well as the temperature. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.

Scope of Delivery: High-precision vane probe (Ø 100 mm) with Bluetooth including temperature sensor (consisting of high-precision 100 mm vane probe head, handle adapter and Bluetooth handle), bracket for testovent measurement funnel, 4 x AA batteries and calibration protocol.

Technical specifications
Ausführung Ø 100 mm, inkl. Temperatursensor, Bluetooth, 0,1-15 m/s, -20 bis +70 °C
Geeignet für testo 440
Zubehörart Hochpräzise Flügelrad-Sonde
Logistics
Ursprungsland DE
Zolltarifnummer 90330090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes