0635 9431 | Testo
Vane probe, Ø 100 mm, incl. temperature sensor, bluetooth, 0.3-35 m/s, -20 to +70 °C for testo 440, 0635 9431
Order No.: 21K8829
EAN: 4099891464028
MPN:
0635 9431
Unit Price (€ / pc.)
599.76 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 2 Weeks **
Vane probe, 0635 9431, Testo
Use the impeller probe with the matching testo multifunction meter (please order separately) to measure flow velocity, volume flow and temperatures up to +70 °C.
Features
- Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity, volume flow and air temperature
- Precise: The right result in no time even with turbulent flow - with the optionally available funnel set and volume flow rectifier
- Convenient: Bluetooth connection between meter and probe, with practical button on the handle for saving individual measured values, convenient measurement at the ceiling diffuser with optional telescope (up to 1 m)
- Intelligent calibration concept
Technical specifications
Ausführung | Ø 100 mm, inkl. Temperatursensor, Bluetooth, 0,3-35 m/s, -20 bis +70 °C | |
Geeignet für | testo 440 | |
Zubehörart | Flügelradsonde |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90330090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 7/1/08 |
SVHC frei | Yes |