0635 9532 | Testo

Vane probe, Ø 16 mm, wired, 0.6 to 50 m/s for testo 400/440, 0635 9532

Order No.: 21K8833
EAN: 4099891464042
MPN:
0635 9532
Testo
0635 9532 Testo T&M Accessories and Spares Image 1
0635 9532 Testo T&M Accessories and Spares Image 2
0635 9532 Testo T&M Accessories and Spares Image 3
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

Vane probe, 0635 9532, Testo

Use the paddle-wheel probe to determine flow velocity and volumetric flow with the matching testo multifunction meter (please order separately).

Features

  • Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity and volume flow
  • Precise: Accurate measurement results from +0.6 to +50 m/s
  • Convenient: Integrated telescope up to 0.85 m with scaling enables convenient measurement in any cross-section
  • Intelligent calibration concept
Technical specifications
Ausführung Ø 16 mm, kabelgebunden, 0,6 bis 50 m/s
Geeignet für testo 400/440
Zubehörart Flügelrad-Sonde
Logistics
Ursprungsland DE
Zolltarifnummer 90269000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes