0635 9571 | Testo
Vane probe, Ø 16 mm, incl. temperature sensor, bluetooth, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9571
Order No.: 21K8837
EAN: 4099891464066
MPN:
0635 9571
Unit Price (€ / pc.)
1,040.06 € *
Available in 5 Days: 2 pcs. - if ordered today
Vane probe, 0635 9571, Testo
Use the paddle-wheel probe to determine flow velocity, volumetric flow and air temperature with the matching testo multifunction meter (please order separately). The paddle-wheel probe has a measuring range of +0.6 ... +50 m/s and is characterized by maximum accuracy from 5 m/s.
Features
- Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity, volume flow and air temperature
- Precise: Accurate measurement results from +0.6 to +50 m/s
- Convenient: Bluetooth connection between measuring device and probe, with practical button on the handle for saving individual measured values, convenient measurement in any cross-section with scaled telescope (up to 1 m), optionally extendable up to 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vane probe | |
| Version | Ø 16 mm, incl. temperature sensor, bluetooth, 0.6-50 m/s, -10 to +70 °C | |
| Suitable for | testo 400/440 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |